There are no models available for this part yet.
Overview of FFTP-12-D-18.00-01-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFTP-12-D-18.00-01-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AH2585
|
Newark | Low Profile Twisted Pair Ribbon Cable Assembly, 0.050" Pitch |Samtec FFTP-12-D-18.00-01-N-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2400 / $29.5300 | Buy Now | |
DISTI #
FFTP-12-D-18.00-01-N-R-ND
|
DigiKey | .050 X .050 C/L TWISTED PAIR FEM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.1500 | Buy Now | |
DISTI #
FFTP-12-D-18.00-01
|
Avnet Americas | Cable Assembly Twisted Pair 0.45m 30AWG 24 POS IDC Connector to 24 POS IDC Connector SKT-SKT Bulk - Bulk (Alt: FFTP-12-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9000 / $23.6500 | Buy Now | |
DISTI #
200-FFTP12D180001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant | 5 |
|
$12.7700 / $23.6500 | Buy Now | |
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.4400 / $32.2000 | Buy Now | ||
DISTI #
000000000003182798
|
Sager | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050 pitch Min Qty: 1 | 0 |
|
$15.5200 / $23.6500 | Buy Now | |
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket RoHS: Compliant | 0 |
|
$13.4400 / $32.2000 | Buy Now | ||
DISTI #
5cd8e652cd7c1c4c3835dd00
|
Samtec | Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$10.0150 / $23.6540 | Buy Now |
CAD Models for FFTP-12-D-18.00-01-N-R by Samtec Inc
Part Data Attributes for FFTP-12-D-18.00-01-N-R by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|