Part Details for FFTP-10-D-18.00-01-N by Samtec Inc
Overview of FFTP-10-D-18.00-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFTP-10-D-18.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T8461
|
Newark | Cable Assembly, Twisted Pair Idc, 20 Conductor, 18", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFTP-10-D-18.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1100 / $21.0000 | Buy Now |
DISTI #
SAM9391-ND
|
DigiKey | .050 X .050 C/L TWISTED PAIR FEM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.4535 / $27.6800 | Buy Now |
DISTI #
83T8461
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 18 ", 457.2 mm, 1.27 mm, Tiger Eye FFTP - Bulk (Alt: 83T8461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFTP-10-D-18.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 18 ", 457.2 mm, 1.27 mm, Tiger Eye FFTP - Bulk (Alt: FFTP-10-D-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFTP10D18.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant | 1 |
|
$11.2000 / $20.7400 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.8000 / $27.6600 | Buy Now |
DISTI #
000000000003040898
|
Sager | Ribbon Cables / IDC Cables Low profile twisted pair ribbon cable assembly, 0.050 pitch Min Qty: 1 | 0 |
|
$13.6100 / $20.7400 | Buy Now |
DISTI #
FFTP-10-D-18.00-01-N
|
Avnet Abacus | Ribbon Cable, IDC Receptacle to IDC Receptacle, 20 Ways, 18 ", 457.2 mm, 1.27 mm, Tiger Eye FFTP" (Alt: FFTP-10-D-18.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Twisted Pair Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.8000 / $27.6600 | Buy Now |
DISTI #
5cd8e669cd7c1c4c38360089
|
Samtec | Low profile twisted pair ribbon cable assembly, 0.050" pitch RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Layer | 0 |
|
$8.7800 / $20.7400 | Buy Now |
Part Details for FFTP-10-D-18.00-01-N
FFTP-10-D-18.00-01-N CAD Models
FFTP-10-D-18.00-01-N Part Data Attributes
|
FFTP-10-D-18.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFTP-10-D-18.00-01-N
Samtec Inc
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |