Part Details for FFT.F2.BA2.LCE10 by LEMO connectors
Overview of FFT.F2.BA2.LCE10 by LEMO connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FFT.F2.BA2.LCE10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFT.F2.BA2.LCE10-ND
|
DigiKey | CONTACT MALE F2 FIBER OPTIC Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for FFT.F2.BA2.LCE10
FFT.F2.BA2.LCE10 CAD Models
FFT.F2.BA2.LCE10 Part Data Attributes:
|
FFT.F2.BA2.LCE10
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFT.F2.BA2.LCE10
LEMO connectors
Fiber Optic Connector, 9/125um, Single Mode, Simplex
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 9/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.5 dB | |
MIL Conformance | NO | |
Mode | SINGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |