Part Details for FFSP1065B by onsemi
Results Overview of FFSP1065B by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFSP1065B Information
FFSP1065B by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FFSP1065B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3265438
|
Farnell | SIC SCHOTTKY DIODE, 650V, 10A, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 791 |
|
$1.3692 / $3.2939 | Buy Now |
DISTI #
5556-FFSP1065B-ND
|
DigiKey | DIODE SIL CARB 650V 11A TO220-2 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
613 In Stock |
|
$1.3137 / $3.9100 | Buy Now |
DISTI #
FFSP1065B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode EliteSiC, 10 A, 650 V, D2, TO-220-2L Silicon Carbide (SiC) Sc... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tube | 8800 Factory Stock |
|
$1.1780 / $1.3474 | Buy Now |
DISTI #
863-FFSP1065B
|
Mouser Electronics | SiC Schottky Diodes SIC DIODE 650V 10A RoHS: Compliant | 1083 |
|
$1.3100 / $3.2200 | Buy Now |
|
Onlinecomponents.com | Silicon Carbide Schottky Diode 650V 10A TO220 650V 10A Silicon Carbide Schottky Diode RoHS: Compliant | 0 |
|
$1.4400 / $2.1000 | Buy Now |
DISTI #
87741548
|
Verical | Diode Schottky SiC 650V 11A 2-Pin(2+Tab) TO-220 Tube Min Qty: 800 Package Multiple: 800 | Americas - 8800 |
|
$1.3220 | Buy Now |
|
Rochester Electronics | FFSP1065B - Silicon Carbide Schottky Diode RoHS: Not Compliant Status: Active Min Qty: 1 | 127200 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
FFSP1065B
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 800 | 0 |
|
$1.3100 | Buy Now |
DISTI #
FFSP1065B
|
Avnet Asia | Silicon Carbide (SiC) Schottky Diode EliteSiC, 10 A, 650 V, D2, TO-220-2L Silicon Carbide (SiC) Sc... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.2365 / $1.3829 | Buy Now |
DISTI #
FFSP1065B
|
EBV Elektronik | (Alt: FFSP1065B) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FFSP1065B
FFSP1065B CAD Models
FFSP1065B Part Data Attributes
|
FFSP1065B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSP1065B
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D2, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 650 V, D2, TO-220-2L, TO-220-2, 800-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-2 | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FFSP1065B
This table gives cross-reference parts and alternative options found for FFSP1065B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSP1065B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FFSP1065B-F085 | onsemi | $2.0672 | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 650V, D2, TO220-2L, TO-220-2, 800-TUBE, Automotive Qualified | FFSP1065B vs FFSP1065B-F085 |