Part Details for FFSP08120A by onsemi
Results Overview of FFSP08120A by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFSP08120A Information
FFSP08120A by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for FFSP08120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8657
|
Newark | Silicon Carbide Schottky Diode/ Tube Rohs Compliant: Yes |Onsemi FFSP08120A RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
5556-FFSP08120A-ND
|
DigiKey | DIODE SIL CARB 1200V 8A TO220L Min Qty: 1 Lead time: 15 Weeks Container: Tube |
365 In Stock |
|
$2.8838 / $5.4500 | Buy Now |
DISTI #
FFSP08120A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode EliteSiC, 8 A, 1200 V, D1, TO-220-2L Silicon Carbide (SiC) Sc... more RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.5840 / $2.9577 | Buy Now |
DISTI #
512-FFSP08120A
|
Mouser Electronics | SiC Schottky Diodes 1200V SiC SBD 8A RoHS: Compliant | 348 |
|
$2.8800 / $5.4000 | Buy Now |
DISTI #
V36:1790_17093687
|
Arrow Electronics | Diode Schottky 1.2KV 8A 2-Pin(2+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Date Code: 2409 | Americas - 150 |
|
$2.8360 / $3.4140 | Buy Now |
|
Onlinecomponents.com | Silicon Carbide Schottky Diode 1200 V 8 A 2-Pin TO-220 Through Hole - Rail/Tube RoHS: Compliant | 0 |
|
$2.8600 / $6.0000 | Buy Now |
DISTI #
78813355
|
Verical | Diode Schottky 1.2KV 8A 2-Pin(2+Tab) TO-220 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2409 | Americas - 150 |
|
$2.8360 / $3.4140 | Buy Now |
|
Rochester Electronics | FFSP08120A - SiC Diode, 1200V, 8A, TO-220-2 RoHS: Not Compliant Status: Active Min Qty: 1 | 560 |
|
$2.7200 / $3.2000 | Buy Now |
DISTI #
FFSP08120A
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 8A, TO220-2, tube Min Qty: 1 | 0 |
|
$3.7000 / $5.9900 | RFQ |
DISTI #
FFSP08120A
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 800 | 0 |
|
$2.8800 | Buy Now |
Part Details for FFSP08120A
FFSP08120A CAD Models
FFSP08120A Part Data Attributes
|
FFSP08120A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSP08120A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 8 A, 1200 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 8 A, 1200 V, D1, TO-220-2L, TO-220-2, 800-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-2 | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 68 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 166 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |