-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 5 A, 1200 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 5 A, 1200 V, D1, TO-220-2L, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC5739
|
Newark | Sic Schottky Diode, 1.2Kv, 9.2A, To220-2, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:9.2A, Total Capacitive Charge Qc:37Nc, Diode Case Style:To-220, No. Of Rohs Compliant: Yes |Onsemi FFSP05120A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
79AH2533
|
Newark | Sic 1200V Diode Rohs Compliant: Yes |Onsemi FFSP05120A Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 | Buy Now |
|
Rochester Electronics | FFSP05120A - SiC Diode, 1200V, 5A, TO-220-2 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 123 |
|
$1.9400 / $2.2800 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 410 |
|
$2.6500 / $5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSP05120A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSP05120A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 5 A, 1200 V, D1, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 5 A, 1200 V, D1, TO-220-2L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 2 PIN | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 49 Weeks | |
Date Of Intro | 2017-06-13 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 42 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 9.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 94 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for FFSP05120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSP05120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGSP03J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, TO-220AC, PLASTIC, ITO-220AC, 2 PIN | Gulfsemi | FFSP05120A vs UGSP03J |
SDUR1540 | Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | FFSP05120A vs SDUR1540 |
SCS120KG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | FFSP05120A vs SCS120KG |
GB02SLT12-220 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon Carbide, TO-220AC, | GeneSic Semiconductor Inc | FFSP05120A vs GB02SLT12-220 |
SR1680 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 80V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | FFSP05120A vs SR1680 |
S2S06010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | FFSP05120A vs S2S06010A |
SC3S06530A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 64A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | FFSP05120A vs SC3S06530A |
MBR1650 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 50V V(RRM), Silicon, TO-220AC | HY Electronic Corp | FFSP05120A vs MBR1650 |
MBR1630 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 30V V(RRM), Silicon, TO-220AC, | HY Electronic Corp | FFSP05120A vs MBR1630 |
SC2S12010A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 25.9A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220, 2 PIN | Rectron Semiconductor | FFSP05120A vs SC2S12010A |