-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 1200V, D1, TO-247-3L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC6886
|
Newark | Sic Schottky Diode, Aec-Q101, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:1.2Kv, Continuous Forward Current If:40A, Total Capacitive Charge Qc:120Nc, Diode Case Style:To-247, Rohs Compliant: Yes |Onsemi FFSH40120ADN-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$25.4600 / $31.4300 | Buy Now |
DISTI #
5556-FFSH40120ADN-F085-ND
|
DigiKey | DIODE SIL CARB 1.2KV 25A TO247-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
434 In Stock |
|
$12.9280 / $19.4900 | Buy Now |
DISTI #
FFSH40120ADN-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Dual Common Cathode, 1.2 kV, 40 A, 120 nC, TO-247, 3 Pins - Rail/Tube (Alt: FFSH40120ADN-F085) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3212 Partner Stock |
|
$12.9828 / $15.4956 | Buy Now |
DISTI #
FFSH40120ADN-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Dual Common Cathode, 1.2 kV, 40 A, 120 nC, TO-247, 3 Pins - Rail/Tube (Alt: FFSH40120ADN-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tube | 3212 Factory Stock |
|
$12.4000 / $14.8000 | Buy Now |
DISTI #
863-FFSH40120ADNF085
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 40A AUTO SIC SBD RoHS: Compliant | 440 |
|
$15.5100 / $19.4900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 8 | 210 |
|
$30.7635 / $31.7143 | Buy Now |
DISTI #
FFSH40120ADN085
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 450 | 0 |
|
$12.5000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 29133 |
|
RFQ | |
DISTI #
FFSH40120ADN-F085
|
Avnet Silica | Silicon Carbide Schottky Diode, Dual Common Cathode, 1.2 kV, 40 A, 120 nC, TO-247, 3 Pins (Alt: FFSH40120ADN-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FFSH40120ADN-F085
|
EBV Elektronik | Silicon Carbide Schottky Diode, Dual Common Cathode, 1.2 kV, 40 A, 120 nC, TO-247, 3 Pins (Alt: FFSH40120ADN-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | EBV - 450 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSH40120ADN-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH40120ADN-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 40A, 1200V, D1, TO-247-3L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 135 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 220 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |