Part Details for FFSH30120A-F155 by onsemi
Overview of FFSH30120A-F155 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FFSH30120A-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0066
|
Newark | Sic Diode Gen1.0 To247-2L Ll/Tube Rohs Compliant: Yes |Onsemi FFSH30120A-F155 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$8.0400 | Buy Now |
DISTI #
5556-FFSH30120A-F155-ND
|
DigiKey | DIODE SIL CARB 1.2KV 46A TO247-2 Min Qty: 1 Lead time: 14 Weeks Container: Tray |
418 In Stock |
|
$9.1811 / $14.5000 | Buy Now |
DISTI #
FFSH30120A-F155
|
Avnet Americas | Diode SiC Schottky 1200V 30A 2-Pin TO-247 Tube - Rail/Tube (Alt: FFSH30120A-F155) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$8.4750 / $10.1154 | Buy Now |
DISTI #
22AJ0066
|
Avnet Americas | Diode SiC Schottky 1200V 30A 2-Pin TO-247 Tube - Bulk (Alt: 22AJ0066) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 130 Partner Stock |
|
$10.8700 / $14.0700 | Buy Now |
DISTI #
863-FFSH30120A-F155
|
Mouser Electronics | Schottky Diodes & Rectifiers SiC Diode, 1200V, 30A, TO-247-2, Schottky Diode RoHS: Compliant | 6 |
|
$10.8300 / $15.6900 | Buy Now |
|
Future Electronics | SIC DIODE GEN1.0 TO247-2L LL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.3200 / $11.8800 | Buy Now |
|
Rochester Electronics | FFSH30120A_F155 - SiC Diode, 1200V, 30A, TO-247-2, Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 881 |
|
$8.4700 / $9.9700 | Buy Now |
DISTI #
FFSH30120A-F155
|
Avnet Asia | Diode SiC Schottky 1200V 30A 2-Pin TO-247 Tube (Alt: FFSH30120A-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days | 50 |
|
$2.4291 / $2.4315 | Buy Now |
DISTI #
FFSH30120A-F155
|
Avnet Silica | Diode SiC Schottky 1200V 30A 2-Pin TO-247 Tube (Alt: FFSH30120A-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FFSH30120A-F155
|
EBV Elektronik | Diode SiC Schottky 1200V 30A 2-Pin TO-247 Tube (Alt: FFSH30120A-F155) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FFSH30120A-F155
FFSH30120A-F155 CAD Models
FFSH30120A-F155 Part Data Attributes:
|
FFSH30120A-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH30120A-F155
onsemi
SiC Diode, 1200V, 30A, TO-247-2, Schottky Diode, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340DC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 230 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 46 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 500 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |