-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-3L Auto SiC 650V, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC6677
|
Newark | Sic Schottky Diode, 650V, 20A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:20A, Total Capacitive Charge Qc:25Nc, Diode Case Style:To-247, Rohs Compliant: Yes |Onsemi FFSH2065BDN-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4400 / $7.2700 | Buy Now |
DISTI #
5556-FFSH2065BDN-F085-ND
|
DigiKey | DIODE ARR SIC SCHOT 650V TO247-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
405 In Stock |
|
$4.3811 / $8.2400 | Buy Now |
DISTI #
FFSH2065BDN-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-3L Auto SiC 650V - Rail/Tube (Alt: FFSH2065BDN-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.2520 / $5.0749 | Buy Now |
DISTI #
863-FFSH2065BDN-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers 650V 20A SIC SBD RoHS: Compliant | 306 |
|
$4.2800 / $5.6400 | Buy Now |
|
Future Electronics | Diode Silicon Carbide Schottky 650V 10A (DC) Through Hole TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$4.4300 | Buy Now |
|
Future Electronics | Diode Silicon Carbide Schottky 650V 10A (DC) Through Hole TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$4.4300 / $5.1500 | Buy Now |
|
Rochester Electronics | Automotive Silicon Carbide (SiC) Schottky Diode RoHS: Compliant Status: Active Min Qty: 1 | 86947 |
|
$4.2500 / $5.0000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 250 |
|
$8.1385 / $8.6498 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5713 |
|
RFQ | |
DISTI #
FFSH2065BDN-F085
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode -�EliteSiC, 20A, 650V, D2, TO-247-3L Auto SiC 650V (Alt: FFSH2065BDN-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 14 Weeks, 0 Days | Silica - 180 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSH2065BDN-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH2065BDN-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-3L Auto SiC 650V, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2018-05-16 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 42 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 65 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |