-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6569
|
Newark | Silicon Carbide Schottky Diode, To-247, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:22.3A, Total Capacitive Charge Qc:51Nc, Diode Case Style:To-247, No. Of Rohs Compliant: Yes |Onsemi FFSH2065B-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.4600 / $9.7000 | Buy Now |
DISTI #
5556-FFSH2065B-F085-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO247-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
244 In Stock |
|
$4.4949 / $8.4600 | Buy Now |
DISTI #
FFSH2065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Rail/Tube (Alt: FFSH2065B-F085) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.3624 / $5.2068 | Buy Now |
DISTI #
863-FFSH2065B-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto SiC Schottky Diode, 650 V RoHS: Compliant | 450 |
|
$4.4900 / $8.4500 | Buy Now |
|
Future Electronics | FFSH2065B Series 650 V 20 A Silicon Carbide Schottky Diode - TO−247−2LD RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$4.4100 | Buy Now |
|
Future Electronics | FFSH2065B Series 650 V 20 A Silicon Carbide Schottky Diode - TO−247−2LD RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tube | 0Tube |
|
$4.4100 | Buy Now |
|
Rochester Electronics | FFSH2065B - Automotive Silicon Carbide (SiC) Schottky Diode, 650 V Automotive Silicon Carbide (SiC) Schottky Diode, 650 V RoHS: Compliant Status: Active Min Qty: 1 | 483 |
|
$4.3600 / $5.1300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 30 | 398 |
|
$6.9853 / $7.4239 | Buy Now |
DISTI #
FFSH2065B-F085
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode -�EliteSiC, 20A, 650V, D2, TO-247-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V (Alt: FFSH2065B-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FFSH2065B-F085
|
EBV Elektronik | Silicon Carbide (SiC) Schottky Diode -�EliteSiC, 20A, 650V, D2, TO-247-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V (Alt: FFSH2065B-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSH2065B-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH2065B-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-247-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340DA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 84 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 22.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 148 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |