Part Details for FFSH20120ADN-F155 by onsemi
Overview of FFSH20120ADN-F155 by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSH20120ADN-F155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1062
|
Newark | Sic To247 Sbd 20A 1200V/Tube Rohs Compliant: Yes |Onsemi FFSH20120ADN-F155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 417 |
|
$7.2400 / $8.4500 | Buy Now |
DISTI #
54AH6250
|
Newark | Silicon Carbide Schottky Diode, To-247 Rohs Compliant: Yes |Onsemi FFSH20120ADN-F155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.4200 / $13.6500 | Buy Now |
DISTI #
5556-FFSH20120ADN-F155-ND
|
DigiKey | DIODE ARR SIC 1200V 10A TO247-3 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
335 In Stock |
|
$6.8034 / $10.7400 | Buy Now |
DISTI #
FFSH20120ADN_F155
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 20 A, 1200 V, D1, TO-247-3L - Rail/Tube (Alt: FFSH20120ADN_F155) RoHS: Compliant Min Qty: 450 Package Multiple: 30 Container: Tube | 0 |
|
RFQ | |
DISTI #
FFSH20120ADN-F155
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 20 A, 1200 V, D1, TO-247-3L - Rail/Tube (Alt: FFSH20120ADN-F155) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$6.2802 / $7.4958 | Buy Now |
DISTI #
48AC1062
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 1200 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 20 A, 1200 V, D1, TO-247-3L - Bulk (Alt: 48AC1062) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Bulk | 417 Partner Stock |
|
$8.5800 / $10.9600 | Buy Now |
DISTI #
512-FFSH20120ADNF155
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V SiC SBD 20A RoHS: Compliant | 295 |
|
$6.8000 / $10.7300 | Buy Now |
DISTI #
P40:2555_24093237
|
Arrow Electronics | Diode Schottky 1.2KV 20A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Europe - 450 |
|
$6.5223 / $9.4941 | Buy Now |
DISTI #
V99:2348_16116317
|
Arrow Electronics | Diode Schottky 1.2KV 20A 3-Pin(3+Tab) TO-247 Tube Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2219 | Americas - 30 |
|
$6.7980 / $7.2930 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 1200V RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 30 Container: Tube | 0Tube |
|
$6.6700 | Buy Now |
Part Details for FFSH20120ADN-F155
FFSH20120ADN-F155 CAD Models
FFSH20120ADN-F155 Part Data Attributes
|
FFSH20120ADN-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH20120ADN-F155
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 1200 V, D1, TO-247-3L Silicon Carbide (SiC) Schottky Diode ? EliteSiC, 20 A, 1200 V, D1, TO-247-3L, TO-247 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-247 3L | |
Manufacturer Package Code | 340CH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 96 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 150 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FFSH20120ADN-F155
This table gives cross-reference parts and alternative options found for FFSH20120ADN-F155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSH20120ADN-F155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSH20120ADN_F155 | Silicon Carbide Schottky Diode, TO-247 3L, 3600-RAIL | onsemi | FFSH20120ADN-F155 vs FFSH20120ADN_F155 |