-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 15 A, 1200 V, D1, TO-247-2L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1058
|
Newark | 1200V 10A Sic Sbd/ Tube Rohs Compliant: Yes |Onsemi FFSH10120A Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $4.1000 | Buy Now |
DISTI #
5556-FFSH10120A-ND
|
DigiKey | DIODE SIL CARB 1.2KV 17A TO247-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
365 In Stock |
|
$3.7417 / $7.0400 | Buy Now |
DISTI #
FFSH10120A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 15 A, 1200 V, D1, TO-247-2L - Rail/Tube (Alt: FFSH10120A) RoHS: Compliant Min Qty: 170 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3150 Partner Stock |
|
$3.6580 / $4.3660 | Buy Now |
DISTI #
FFSH10120A
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 10 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 15 A, 1200 V, D1, TO-247-2L - Rail/Tube (Alt: FFSH10120A) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 3150 Factory Stock |
|
$3.6315 / $4.3343 | Buy Now |
DISTI #
863-FFSH10120A
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 10A SIC SBD RoHS: Compliant | 592 |
|
$3.7400 / $7.0400 | Buy Now |
|
Rochester Electronics | FFSH10120A - SiC Diode, 1200V, 10A, TO-247-2 RoHS: Compliant Status: Active Min Qty: 1 | 651 |
|
$3.6300 / $4.2700 | Buy Now |
DISTI #
FFSH10120A
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode EliteSiC, 10 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode EliteSiC, 15 A, 1200 V, D1, TO-247-2L (Alt: FFSH10120A) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FFSH10120A
|
EBV Elektronik | Silicon Carbide (SiC) Schottky Diode EliteSiC, 10 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode EliteSiC, 15 A, 1200 V, D1, TO-247-2L (Alt: FFSH10120A) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | EBV - 900 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3150 |
|
$2.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSH10120A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH10120A
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 15 A, 1200 V, D1, TO-247-2L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 193 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for FFSH10120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSH10120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSH10120A-F085 | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-2L, 450-TUBE, Automotive Qualified | onsemi | FFSH10120A vs FFSH10120A-F085 |