-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 15 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 15 A, 1200 V, D1, TO-247-2L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0064
|
Newark | Sic Diode Gen1.0 To247-2L Ll/Tube Rohs Compliant: Yes |Onsemi FFSH10120A-F155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 156 |
|
$4.4100 / $5.5100 | Buy Now |
DISTI #
488-FFSH10120A-F155-ND
|
DigiKey | DIODE SIL CARB 1.2KV 17A TO247-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
180 In Stock |
|
$5.6769 / $7.9500 | Buy Now |
|
Rochester Electronics | FFSH10120A_F155 - SiC Diode, 1200V, 10A, TO-247-2, Schottky Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2113 |
|
$4.1000 / $4.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSH10120A-F155
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH10120A-F155
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 15 A, 1200 V, D1, TO-247-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 15 A, 1200 V, D1, TO-247-2L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340DC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 193 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |