-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-2L, 450-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5556-FFSH10120A-F085-ND
|
DigiKey | DIODE SIL CARB 1.2KV 17A TO247-2 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
447 In Stock |
|
$4.3030 / $8.1000 | Buy Now |
DISTI #
FFSH10120A-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-2L - Rail/Tube (Alt: FFSH10120A-F085) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.1762 / $4.9845 | Buy Now |
DISTI #
863-FFSH10120A-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers 1200V 10A AUTO SIC SBD RoHS: Compliant | 2719 |
|
$5.1600 / $8.1000 | Buy Now |
|
Future Electronics | 1200V, 10A, SIC SBD RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Tube | 450Tube |
|
$4.8900 | Buy Now |
|
Future Electronics | 1200V, 10A, SIC SBD RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.8900 | Buy Now |
|
Rochester Electronics | FFSH10120A - SiC Schottky Diode 1200 V, 10 A RoHS: Compliant Status: Active Min Qty: 1 | 1125 |
|
$4.1700 / $4.9100 | Buy Now |
DISTI #
FFSH10120A-F085
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 450 | 0 |
|
$4.2100 | Buy Now |
DISTI #
FFSH10120A-F085
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode -�EliteSiC, 10A, 1200V, D1, TO-247-2L (Alt: FFSH10120A-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 15 Weeks, 0 Days | Silica - 120 |
|
Buy Now | |
DISTI #
FFSH10120A-F085
|
EBV Elektronik | Silicon Carbide (SiC) Schottky Diode -�EliteSiC, 10A, 1200V, D1, TO-247-2L (Alt: FFSH10120A-F085) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 450 | 900 |
|
$5.2300 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSH10120A-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSH10120A-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 10A, 1200V, D1, TO-247-2L, 450-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-247, 2 PIN | |
Manufacturer Package Code | 340CL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 44 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-247AB | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 17 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 193 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |