Part Details for FFSD-25-D-19.50-01-N-R by Samtec Inc
Overview of FFSD-25-D-19.50-01-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-25-D-19.50-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T8457
|
Newark | Cable Assembly, Idc, 50 Conductor, 19.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:50Positions, Cable Length - Imperial:19.5", Cable Length - Metric:495Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-25-D-19.50-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3900 / $28.3400 | Buy Now |
DISTI #
FFSD-25-D-19.50-01-N-R-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5000 | Buy Now |
DISTI #
FFSD-25-D-19.50-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Ways, 19.5 ", 495.3 mm, 1.27 mm (Alt: FFSD-25-D-19.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.2800 / $26.7200 | Buy Now |
DISTI #
200-FFSD25D195001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$14.8800 / $28.2200 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$19.0100 / $35.3300 | Buy Now |
DISTI #
000000000003040874
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$18.2800 / $28.2200 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$19.0100 / $35.3300 | Buy Now |
DISTI #
5cd8e62acd7c1c4c3835a91e
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$11.4800 / $28.2200 | Buy Now |