Part Details for FFSD-25-D-127.00-01-N by Samtec Inc
Overview of FFSD-25-D-127.00-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-25-D-127.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2472
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-25-D-127.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.4700 / $77.9000 | Buy Now |
DISTI #
FFSD-25-D-127.00-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.8500 | Buy Now |
DISTI #
FFSD-25-D-127.00-0
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Ways, 10 ft, 3.2 m, 1.27 mm, Tiger Eye FFSD - Bulk (Alt: FFSD-25-D-127.00-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.5800 / $62.9600 | Buy Now |
DISTI #
200-FFSD25D1270001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$44.5800 / $62.9600 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$41.8100 / $78.7900 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$41.8100 / $78.7900 | Buy Now |
DISTI #
5cd8e627cd7c1c4c3835a572
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$33.1900 / $62.9600 | Buy Now |
Part Details for FFSD-25-D-127.00-01-N
FFSD-25-D-127.00-01-N CAD Models
FFSD-25-D-127.00-01-N Part Data Attributes
|
FFSD-25-D-127.00-01-N
Samtec Inc
Buy Now
|
Compare Parts:
FFSD-25-D-127.00-01-N
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |