Part Details for FFSD-25-D-11.50-01-N by Samtec Inc
Overview of FFSD-25-D-11.50-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-25-D-11.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6121
|
Newark | Cable Assembly, Idc, 50 Conductor, 11.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:50Positions, Cable Length - Imperial:11.5", Cable Length - Metric:292Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-25-D-11.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5300 / $25.7500 | Buy Now |
DISTI #
FFSD-25-D-11.50-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0600 | Buy Now |
DISTI #
FFSD-25-D-11.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.292m 30AWG 50 POS IDC Connector to 50 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-25-D-11.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6100 / $24.2700 | Buy Now |
DISTI #
200-FFSD25D115001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$13.5200 / $25.6400 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.4200 / $25.6400 | Buy Now |
DISTI #
FFSD-25-D-11.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.292m 30AWG 50 POS IDC Connector to 50 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-25-D-11.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6100 / $24.2700 | Buy Now |
DISTI #
FFSD-25-D-11.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.292m 30AWG 50 POS IDC Connector to 50 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-25-D-11.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6100 / $24.2700 | Buy Now |
DISTI #
000000000001299820
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$13.5200 / $24.2700 | Buy Now |
DISTI #
3654316
|
Farnell | LEAD, 1.27MM, IDC, 11.5IN, 50WAY RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$23.9481 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.4200 / $25.6400 | Buy Now |