Part Details for FFSD-25-D-07.50-01-N by Samtec Inc
Results Overview of FFSD-25-D-07.50-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-25-D-07.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P6011
|
Newark | Cable Assembly, Idc, 50 Conductor, 7.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:I... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3600 / $24.1200 | Buy Now |
DISTI #
SAM11187-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
75 In Stock |
|
$15.3120 / $21.2100 | Buy Now |
DISTI #
FFSD-25-D-07.50-01-N
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 7.5 ", 191 mm, 1.27 mm - Bulk (Alt: FF... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0118 / $17.5811 | Buy Now |
DISTI #
200-FFSD25D07.5001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye(TM) IDC Ribbon Cable Assembly RoHS: Compliant | 6 |
|
$12.1900 / $24.3500 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$12.5200 / $24.1700 | Buy Now |
DISTI #
000000000001299764
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$15.3000 / $24.3500 | Buy Now |
DISTI #
FFSD-25-D-07.50-01-N
|
Avnet Asia | Ribbon Cable, IDC Receptacle to IDC Receptacle, 50 Positions, 7.5 ", 191 mm, 1.27 mm (Alt: FFSD-25-D... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$12.5200 / $24.1700 | Buy Now |