Part Details for FFSD-25-D-06.00-01-N-RN1-SR by Samtec Inc
Overview of FFSD-25-D-06.00-01-N-RN1-SR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-25-D-06.00-01-N-RN1-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FFSD-25-D-06.00-01-N-RN1-SR-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6300 | Buy Now |
DISTI #
FFSD-25-D-06.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.152m 50 POS IDC to 50 POS IDC RCP-RCP - Bulk (Alt: FFSD-25-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6000 / $24.7500 | Buy Now |
DISTI #
200-D25D060001NRN1SR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly | 0 |
|
$13.2000 / $24.7500 | Order Now |
DISTI #
000000000005857046
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$15.6500 / $24.7500 | Buy Now |
DISTI #
5cd8e621cd7c1c4c38359e3d
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$10.4700 / $24.7500 | Buy Now |
Part Details for FFSD-25-D-06.00-01-N-RN1-SR
FFSD-25-D-06.00-01-N-RN1-SR CAD Models
FFSD-25-D-06.00-01-N-RN1-SR Part Data Attributes
|
FFSD-25-D-06.00-01-N-RN1-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-25-D-06.00-01-N-RN1-SR
Samtec Inc
Cable Assembly, 30AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.15 mm | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |