Part Details for FFSD-25-D-03.50-01-N by Samtec Inc
Overview of FFSD-25-D-03.50-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-25-D-03.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P5854
|
Newark | Cable Assembly, Idc, 50 Conductor, 3.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:50Positions, Cable Length - Imperial:3.5", Cable Length - Metric:89Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-25-D-03.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $23.1400 | Buy Now |
DISTI #
SAM12570-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
100 In Stock |
|
$19.8368 / $27.5900 | Buy Now |
DISTI #
FFSD-25-D-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 30AWG 50 POS IDC Connector to 50 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-25-D-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 1 Days | 0 |
|
$16.3200 / $21.8300 | Buy Now |
DISTI #
200-FFSD25D03.5001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$12.1500 / $23.0500 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
90 On Order |
|
$9.3700 / $23.0500 | Buy Now |
DISTI #
000000000001299678
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$12.1500 / $21.8300 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
90 On Order |
|
$9.3700 / $23.0500 | Buy Now |
DISTI #
5cd8e62bcd7c1c4c3835aa47
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$9.3700 / $23.0500 | Buy Now |
DISTI #
FFSD-25-D-03.50-01-N
|
Toby Electronics | FFSD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$9.1029 / $23.8658 | Buy Now |