Part Details for FFSD-20-D-02.95-01-N by Samtec Inc
Overview of FFSD-20-D-02.95-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-20-D-02.95-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2336
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-20-D-02.95-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $24.9100 | Buy Now |
DISTI #
FFSD-20-D-02.95-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4500 | Buy Now |
DISTI #
FFSD-20-D-02.95-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 40 Ways, 2.95 ", 74.9 mm, 1.27 mm, Tiger Eye FFSD - Bulk (Alt: FFSD-20-D-02.95-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.7100 / $19.3700 | Buy Now |
DISTI #
200-FFSD20D029501N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$7.8800 / $19.3700 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.8900 / $24.2400 | Buy Now |
DISTI #
000000000003853177
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$12.5500 / $19.3700 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$10.8900 / $24.2400 | Buy Now |
DISTI #
5cd8e638cd7c1c4c3835b9b8
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 0 |
|
$7.8750 / $19.3700 | Buy Now |
Part Details for FFSD-20-D-02.95-01-N
FFSD-20-D-02.95-01-N CAD Models
FFSD-20-D-02.95-01-N Part Data Attributes
|
FFSD-20-D-02.95-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-20-D-02.95-01-N
Samtec Inc
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.075 mm | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |