There are no models available for this part yet.
Overview of FFSD-20-D-02.12-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-20-D-02.12-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FFSD-20-D-02.12-01-N-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.3700 | Buy Now | |
DISTI #
FFSD-20-D-02.12-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.05m 40 Position IDC Connector to 40 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: FFSD-20-D-02.12-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3700 / $18.0800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7500 / $23.9100 | Buy Now | ||
DISTI #
000000000006160837
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$12.3700 / $19.1000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$10.7500 / $23.9100 | Buy Now | ||
DISTI #
5df25626be742086de3acd35
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$7.7700 / $19.1000 | Buy Now |
CAD Models for FFSD-20-D-02.12-01-N by Samtec Inc
Part Data Attributes for FFSD-20-D-02.12-01-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|