Part Details for FFSD-17-D-03.50-01-N by Samtec Inc
Overview of FFSD-17-D-03.50-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-17-D-03.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5639
|
Newark | Lead, 1.27Mm, Idc, 3.5In, 34Way Rohs Compliant: Yes |Samtec FFSD-17-D-03.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$15.8400 / $21.9600 | Buy Now |
DISTI #
99P4610
|
Newark | Cable Assembly, Idc, 34 Conductor, 3.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:34Positions, Cable Length - Imperial:3.5", Cable Length - Metric:89Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-17-D-03.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6600 / $23.1600 | Buy Now |
DISTI #
SAM12564-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
258 In Stock |
|
$14.8262 / $20.6200 | Buy Now |
DISTI #
FFSD-17-D-03.50-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-03.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $17.2300 | Buy Now |
DISTI #
200-FFSD17D035001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 8 |
|
$7.0100 / $17.2300 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$7.0100 / $17.2300 | Buy Now |
DISTI #
FFSD-17-D-03.50-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-03.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $17.2300 | Buy Now |
DISTI #
FFSD-17-D-03.50-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 30AWG 34 POS IDC Connector to 34 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-17-D-03.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2000 / $17.2300 | Buy Now |
DISTI #
000000000001299115
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$9.0800 / $16.3100 | Buy Now |
DISTI #
3654183
|
element14 Asia-Pacific | LEAD, 1.27MM, IDC, 3.5IN, 34WAY RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$12.4468 / $18.0831 | Buy Now |