Part Details for FFSD-13-S-71.00-01-N by Samtec Inc
Results Overview of FFSD-13-S-71.00-01-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFSD-13-S-71.00-01-N Information
FFSD-13-S-71.00-01-N by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FFSD-13-S-71.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-13-S-71.00-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4300 | Buy Now |
DISTI #
FFSD-13-S-71.00-01-N
|
Avnet Americas | Ribbon Cable, IDC Receptacle to Free End, 26 Ways, 6 ft, 1.8 m, 1.27 mm, Tiger Eye FFSD - Bulk (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4627 / $21.8950 | Buy Now |
DISTI #
200-FFSD13S710001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$14.7700 / $29.5000 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$14.9600 / $29.2900 | Buy Now |
DISTI #
000000000003587964
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$18.5300 / $29.5000 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$14.9600 / $29.2900 | Buy Now |
Part Details for FFSD-13-S-71.00-01-N
FFSD-13-S-71.00-01-N CAD Models
FFSD-13-S-71.00-01-N Part Data Attributes
|
FFSD-13-S-71.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-13-S-71.00-01-N
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 26 |
Alternate Parts for FFSD-13-S-71.00-01-N
This table gives cross-reference parts and alternative options found for FFSD-13-S-71.00-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSD-13-S-71.00-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FFSD-13-S-03.79-01-N | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-03.79-01-N |
FFSD-13-S-39.37-01-N | Samtec Inc | $15.1827 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-39.37-01-N |
FFSD-13-S-03.00-01-S-N | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-03.00-01-S-N |
FFSD-13-S-07.87-01-N | Samtec Inc | $8.9154 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-07.87-01-N |
FFSD-13-S-12.70-01-N | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-12.70-01-N |
FFSD-13-S-10.50-01-N-RW | Samtec Inc | Check for Price | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-10.50-01-N-RW |
FFSD-13-S-35.00-01-N | Samtec Inc | $13.5993 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-35.00-01-N |
FFSD-13-S-30.00-01-N | Samtec Inc | $12.3664 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-30.00-01-N |
FFSD-13-S-09.00-01-N | Samtec Inc | $8.5977 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal | FFSD-13-S-71.00-01-N vs FFSD-13-S-09.00-01-N |
FFSD-13-S-08.00-01-N-RW | Samtec Inc | $8.9570 | Board Connector, 26 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | FFSD-13-S-71.00-01-N vs FFSD-13-S-08.00-01-N-RW |