Part Details for FFSD-13-D-05.00-01-N by Samtec Inc
Overview of FFSD-13-D-05.00-01-N by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-13-D-05.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC1939
|
Newark | Cable Assy, Idc Rcpt-Rcpt, 26Pos, 5", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:26Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-13-D-05.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $15.2400 | Buy Now |
DISTI #
99P3802
|
Newark | Cable Assembly, Idc, 26 Conductor, 5", Grey, No. Of Positions:26Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:1.27Mm, Product Range:Ffsd Series, Cable Pitch:0.635Mm, Contact Termination:Idc/Idtrohs Compliant: Yes |Samtec FFSD-13-D-05.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 / $25.3400 | Buy Now |
DISTI #
SAM9362-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
156 In Stock |
|
$12.6718 / $17.6300 | Buy Now |
DISTI #
FFSD-13-D-05.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 30AWG 26 POS IDC Connector to 26 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-13-D-05.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$10.4300 / $14.7300 | Buy Now |
DISTI #
200-FFSD13D05.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 152 |
|
$5.9900 / $14.7300 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
80 In Stock |
|
$5.9900 / $14.7300 | Buy Now |
DISTI #
64143772
|
Verical | Cable Assembly 0.12m 30AWG 0.635mm 26 to 26 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2241 | Americas - 77 |
|
$19.1490 | Buy Now |
DISTI #
FFSD-13-D-05.00-01-N
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 30AWG 26 POS IDC Connector to 26 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-13-D-05.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$10.4300 / $14.7300 | Buy Now |
DISTI #
FFSD-13-D-05.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.127m 30AWG 26 POS IDC Connector to 26 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-13-D-05.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2667383
|
element14 Asia-Pacific | CABLE ASSY, IDC RCPT-RCPT, 26P, 127MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.6790 / $14.7103 | Buy Now |