Part Details for FFSD-10-D-08.00-01-N by Samtec Inc
Overview of FFSD-10-D-08.00-01-N by Samtec Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-08.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P3185
|
Newark | Cable Assembly, Idc, 20 Conductor, 8", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:8", Cable Length - Metric:203Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-10-D-08.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$9.9400 / $15.2700 | Buy Now |
DISTI #
SAM9358-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
79 In Stock |
|
$8.8745 / $18.2200 | Buy Now |
DISTI #
FFSD-10-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-10-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2130 Factory Stock |
|
RFQ | |
DISTI #
200-FFSD10D08.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 894 |
|
$5.4300 / $13.3700 | Buy Now |
DISTI #
E02:0323_00019398
|
Arrow Electronics | Cable Assembly 0.2m 30AWG 0.635mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | Europe - 52 |
|
$13.1961 / $14.4854 | Buy Now |
|
Onlinecomponents.com | Ribbon Cable - IDC Receptacle - IDC Receptacle - 20 Ways - 8 " - 203 mm - 1.27 mm. RoHS: Compliant |
27 In Stock 2130 Factory Stock |
|
$5.3000 / $12.9500 | Buy Now |
DISTI #
85032816
|
Verical | Cable Assembly 0.2m 30AWG 0.635mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2130 |
|
$13.5714 | Buy Now |
DISTI #
55550702
|
Verical | Cable Assembly 0.2m 30AWG 0.635mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 52 |
|
$16.4600 | Buy Now |
DISTI #
82723228
|
Verical | Cable Assembly 0.2m 30AWG 0.635mm 20 to 20 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2113 | Americas - 25 |
|
$10.9850 / $16.8350 | Buy Now |
|
Powell Electronics | .050 Tiger Eye IDC Ribbon Cable Assem Min Qty: 10 | 1406 |
|
$8.6600 / $12.6500 | Buy Now |