Part Details for FFSD-10-D-07.50-01-N by Samtec Inc
Overview of FFSD-10-D-07.50-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-07.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P3173
|
Newark | Cable Assembly, Idc, 20 Conductor, 7.5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:20Positions, Cable Length - Imperial:7.5", Cable Length - Metric:191Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-10-D-07.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $15.1600 | Buy Now |
DISTI #
SAM11162-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44 In Stock |
|
$11.7564 / $18.0200 | Buy Now |
DISTI #
FFSD-10-D-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-07.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6000 / $12.5600 | Buy Now |
DISTI #
200-FFSD10D075001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 9 |
|
$5.4000 / $13.2700 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.4000 / $13.2700 | Buy Now |
DISTI #
FFSD-10-D-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-07.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6000 / $12.5600 | Buy Now |
DISTI #
FFSD-10-D-07.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.19m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-07.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.6000 / $12.5600 | Buy Now |
DISTI #
000000000001298448
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$7.0000 / $12.5600 | Buy Now |
DISTI #
FFSD-10-D-07.50-01-N
|
Avnet Asia | Cable Assembly Flat Ribbon 0.19m 30AWG 20 POS IDC Connector to 20 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-10-D-07.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3653983
|
Farnell | LEAD, 1.27MM, IDC, 7.5IN, 20WAY RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$12.2382 | Buy Now |