There are no models available for this part yet.
Overview of FFSD-10-D-04.87-01-N by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFSD-10-D-04.87-01-N by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-FFSD-10-D-04.87-01-N-ND
|
DigiKey | .050" LOW PROFILE TIGER EYE IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0300 | Buy Now | |
DISTI #
FFSD-10-D-04.87-01
|
Avnet Americas | Cable Assembly Ribbon 0.124m 20 POS IDC to 20 POS IDC RCP-RCP - Bulk (Alt: FFSD-10-D-04.87-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0400 / $12.7700 | Buy Now | |
DISTI #
200-FFSD10D048701N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly | 0 |
|
$5.1900 / $12.7700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $15.6600 | Buy Now | ||
DISTI #
000000000005856575
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$8.2700 / $12.7700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.6100 / $15.6600 | Buy Now | ||
DISTI #
5cd8e5f9cd7c1c4c383573b3
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$5.1900 / $12.7700 | Buy Now |
CAD Models for FFSD-10-D-04.87-01-N by Samtec Inc
Part Data Attributes for FFSD-10-D-04.87-01-N by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
TIN
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Length
|
0.12 mm
|
Shielding
|
NO
|
Stranding
|
7X38
|
Wire Gauge
|
30 AWG
|