Part Details for FFSD-10-D-03.35-01-N-RN2 by Samtec Inc
Overview of FFSD-10-D-03.35-01-N-RN2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-10-D-03.35-01-N-RN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W1405
|
Newark | Ffsd-10-D-03.35-01-N-Rn2/ Bulk |Samtec FFSD-10-D-03.35-01-N-RN2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0200 / $16.0500 | Buy Now |
DISTI #
FFSD-10-D-03.35-01-N-RN2-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3300 | Buy Now |
DISTI #
FFSD-10-D-03.35-01
|
Avnet Americas | Cable Assembly Flat 0.085m 30AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT - Bulk (Alt: FFSD-10-D-03.35-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8400 / $12.4800 | Buy Now |
DISTI #
200-FFSD10D03351NRN2
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$5.0700 / $12.4800 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.4800 / $15.2900 | Buy Now |
DISTI #
000000000003510601
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$8.0800 / $12.4800 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$5.4800 / $15.2900 | Buy Now |
DISTI #
5cd8e5c0cd7c1c4c38353686
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$5.0700 / $12.4800 | Buy Now |