Part Details for FFSD-08-D-47.64-01-N by Samtec Inc
Results Overview of FFSD-08-D-47.64-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-08-D-47.64-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08W1238
|
Newark | ".050" Low Profile Tiger Eye Idc Ribbon Cable Assembly" |Samtec FFSD-08-D-47.64-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4900 / $25.7800 | Buy Now |
DISTI #
FFSD-08-D-47.64-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0600 | Buy Now |
DISTI #
FFSD-08-D-47.64-01-N
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 16 Ways, 4 ft, 1.2 m, 1.27 mm, Tiger Eye FFSD - Bulk... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.7267 / $15.0778 | Buy Now |
DISTI #
200-FFSD08D476401N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye(TM) IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$10.1800 / $20.3200 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$10.4500 / $20.1700 | Buy Now |
DISTI #
000000000003182006
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$12.7700 / $20.3200 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$10.4500 / $20.1700 | Buy Now |