Part Details for FFSD-08-D-37.40-01-S-N by Samtec Inc
Overview of FFSD-08-D-37.40-01-S-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-08-D-37.40-01-S-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-08-D-37.40-01
|
Avnet Americas | .050" Low Profile Tiger Eye IDC Ribbon Cable - Bulk (Alt: FFSD-08-D-37.40-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3800 / $21.7200 | Buy Now |
DISTI #
200-FFSD08D374001SN
|
Mouser Electronics | Samtec .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly | 0 |
|
$11.4500 / $21.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2200 / $27.1800 | Buy Now |
DISTI #
000000000007197899
|
Sager | .050 LOW PROFILE TIGER EYE� IDC RIBBON CABLE ASSEMBLY Min Qty: 1 | 0 |
|
$14.0700 / $21.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2200 / $27.1800 | Buy Now |
DISTI #
64367cbd09b043346a69f5a5
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$8.8320 / $21.7240 | Buy Now |