Datasheets
FFSD-08-D-02.41-01-N by: Samtec Inc

Cable Assembly

Part Details for FFSD-08-D-02.41-01-N by Samtec Inc

Overview of FFSD-08-D-02.41-01-N by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for FFSD-08-D-02.41-01-N

Part # Distributor Description Stock Price Buy
DISTI # FFSD-08-D-02.41-01
Avnet Americas Cable Assembly Ribbon 0.061m 16 POS IDC to 16 POS IDC RCP-RCP - Bulk (Alt: FFSD-08-D-02.41-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant 0
  • 3 $13.7400
  • 25 $9.3600
  • 100 $8.8800
  • 500 $8.4300
  • 1,000 $8.0200
  • 5,000 $7.3300
  • 10,000 $7.0800
$7.0800 / $13.7400 Buy Now
DISTI # 000000000003852969
Sager Ribbon Cables / IDC Cables 0
Buy Now
Master Electronics This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant 0
  • 3 $13.7400
  • 25 $9.3600
  • 100 $8.8800
  • 500 $8.4300
  • 1,000 $8.0200
  • 5,000 $7.3300
  • 10,000 $7.0800
$7.0800 / $13.7400 Buy Now

Part Details for FFSD-08-D-02.41-01-N

FFSD-08-D-02.41-01-N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FFSD-08-D-02.41-01-N Part Data Attributes

FFSD-08-D-02.41-01-N Samtec Inc
Buy Now Datasheet
Compare Parts:
FFSD-08-D-02.41-01-N Samtec Inc Cable Assembly
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Approvals UL
Conductor Finish TIN
Connector Side1 SOCKET
Connector Side2 SOCKET
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.051 mm2
Insulator Material POLYVINYL CHLORIDE
Length 0.061 mm
Number of Conductors 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current 2.3 A
Shielding NO
Stranding 7X38
Wire Gauge 30 AWG
Wire and Cable Name FLAT CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FFSD-08-D-02.41-01-N by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FFSD-08-D-02.41-01-N by Samtec Inc

Select Manufacturer
Which Manufacturer of FFSD-08-D-02.41-01-N would you like to use for your alert(s)?
  • Please alert me when FFSD-08-D-02.41-01-N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FFSD-08-D-02.41-01-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FFSD-08-D-02.41-01-N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FFSD-08-D-02.41-01-N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FFSD-08-D-02.41-01-N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FFSD-08-D-02.41-01-N by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: