Part Details for FFSD-07-D-04.00-01-N by Samtec Inc
Overview of FFSD-07-D-04.00-01-N by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-07-D-04.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T3442
|
Newark | Cable Assembly, Idc, 14 Conductor, 4", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:14Positions, Cable Length - Imperial:4", Cable Length - Metric:102Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-07-D-04.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$7.9900 / $13.2100 | Buy Now |
DISTI #
SAM12551-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
318 In Stock |
|
$4.9504 / $8.5700 | Buy Now |
DISTI #
FFSD-07-D-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 30AWG 14 POS IDC Connector to 14 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-07-D-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFSD07D04.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 56 |
|
$5.9000 / $11.8200 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
15 In Stock |
|
$6.0600 / $13.1500 | Buy Now |
DISTI #
51695462
|
Verical | Cable Assembly 0.1m 30AWG 0.635mm 14 to 14 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1919 | Americas - 15 |
|
$10.3090 / $17.0950 | Buy Now |
|
Quest Components | 15 |
|
$6.1950 / $12.3900 | Buy Now | |
DISTI #
000000000001298166
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$7.0400 / $11.8200 | Buy Now |
DISTI #
FFSD-07-D-04.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.101m 30AWG 14 POS IDC Connector to 14 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-07-D-04.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
15 In Stock |
|
$6.0600 / $13.1500 | Buy Now |