Part Details for FFSD-06-D-10.00-01-N by Samtec Inc
Overview of FFSD-06-D-10.00-01-N by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FFSD-06-D-10.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM8780-ND
|
DigiKey | CABLE ASSEM .05" 12POS 10" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
199 In Stock |
|
$7.4547 / $12.4500 | Buy Now |
DISTI #
FFSD-06-D-10.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 12 Ways, 10 ", 254 mm, 1.27 mm, Tiger Eye FFSD - Bulk (Alt: FFSD-06-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFSD06D10.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 90 |
|
$6.2800 / $12.5700 | Buy Now |
|
Onlinecomponents.com | Flat Ribbon Cable - IDC Receptacle - 12 Ways - 254 mm - 1.27 mm. RoHS: Compliant |
87 In Stock |
|
$10.7100 / $19.0600 | Buy Now |
DISTI #
77826679
|
Verical | Cable Assembly 0.25m 30AWG 0.635mm 12 to 12 POS IDC Connector to IDC Connector F-F TIGER EYE™ Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2406 | Americas - 85 |
|
$15.1060 / $24.7780 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 18 |
|
$8.1000 / $12.0000 | Buy Now |
|
Quest Components | 14 |
|
$12.0000 / $16.0000 | Buy Now | |
DISTI #
000000000001298121
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$7.7100 / $12.5700 | Buy Now |
DISTI #
FFSD-06-D-10.00-01-N
|
Avnet Abacus | Ribbon Cable, IDC Receptacle to IDC Receptacle, 12 Ways, 10 ", 254 mm, 1.27 mm, Tiger Eye FFSD" (Alt: FFSD-06-D-10.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Flat Ribbon Cable - IDC Receptacle - 12 Ways - 254 mm - 1.27 mm. RoHS: Compliant |
87 In Stock |
|
$10.7100 / $19.0600 | Buy Now |
Part Details for FFSD-06-D-10.00-01-N
FFSD-06-D-10.00-01-N CAD Models
FFSD-06-D-10.00-01-N Part Data Attributes
|
FFSD-06-D-10.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-06-D-10.00-01-N
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.051 mm2 | |
Length | 0.254 mm | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |