Part Details for FFSD-06-D-05.00-01-N by Samtec Inc
Overview of FFSD-06-D-05.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-06-D-05.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T3405
|
Newark | Cable Assembly, Idc, 12 Conductor, 5", Grey, Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:12Positions, Cable Length - Imperial:5", Cable Length - Metric:127Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-06-D-05.00-01-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9200 / $13.1000 | Buy Now |
DISTI #
FFSD-06-D-05.00-01-N-ND
|
DigiKey | CABLE FLAT IDC MALE PINS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
79 In Stock |
|
$9.7375 / $20.0800 | Buy Now |
DISTI #
FFSD-06-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 30AWG 12 POS IDC Connector to 12 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-06-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7500 / $11.5600 | Buy Now |
DISTI #
200-FFSD06D05.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 58 |
|
$5.7700 / $11.5600 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$6.0800 / $13.4300 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 127 |
|
$4.0050 / $10.0125 | Buy Now |
DISTI #
000000000001298112
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$7.0900 / $11.5600 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$6.0800 / $13.4300 | Buy Now |
DISTI #
5cd8e5e0cd7c1c4c38355749
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.4500 / $11.5600 | Buy Now |