Part Details for FFSD-05-S-10.00-01-N by Samtec Inc
Overview of FFSD-05-S-10.00-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-05-S-10.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P2497
|
Newark | Cable Assembly, Idc-Free End, 10 Conductor, 10", Grey, Connector Type A:Idc Receptacle, Connector Type B:Free End, No. Of Positions:10Positions, Cable Length - Imperial:10", Cable Length - Metric:254Mm, Connector Pitch:1.27Mm Rohs Compliant: Yes |Samtec FFSD-05-S-10.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 118 |
|
$4.6400 / $8.3600 | Buy Now |
DISTI #
SAM9344-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSY Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
56 In Stock |
|
$6.3097 / $10.5900 | Buy Now |
DISTI #
FFSD-05-S-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 30AWG 10 POS IDC Connector F IDT Bulk - Bulk (Alt: FFSD-05-S-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1500 / $6.2600 | Buy Now |
DISTI #
200-FFSD05S10.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 46 |
|
$2.6100 / $6.7700 | Buy Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
40 In Stock |
|
$2.6100 / $6.7700 | Buy Now |
DISTI #
000000000001298053
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 10 | 0 |
|
$3.3800 / $6.2600 | Buy Now |
DISTI #
FFSD-05-S-10.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.254m 30AWG 10 POS IDC Connector F IDT Bulk (Alt: FFSD-05-S-10.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant |
40 In Stock |
|
$2.6100 / $6.7700 | Buy Now |
DISTI #
5cd8e60ecd7c1c4c38358758
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
$2.6100 / $6.7700 | Buy Now |
DISTI #
FFSD-05-S-10.00-01-N
|
Toby Electronics | FFSD - Samtec 1.27mm Tiger Eye™ IDC Ribbon Cable Assembly Socket Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.5367 / $6.6546 | Buy Now |
Part Details for FFSD-05-S-10.00-01-N
FFSD-05-S-10.00-01-N CAD Models
FFSD-05-S-10.00-01-N Part Data Attributes:
|
FFSD-05-S-10.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-05-S-10.00-01-N
Samtec Inc
10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Samacsys Modified On | 2023-03-16 18:14:13 | |
Additional Feature | POLARIZED | |
Body Breadth | 0.12 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.415 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Manufacturer Series | FFSD | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .834 N |