Part Details for FFSD-05-D-05.73-01-N by Samtec Inc
Results Overview of FFSD-05-D-05.73-01-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-05-D-05.73-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P2005
|
Newark | ".050" Low Profile Tiger Eye Idc Ribbon Cable Assembly" |Samtec FFSD-05-D-05.73-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6600 / $15.4300 | Buy Now |
DISTI #
FFSD-05-D-05.73-01-N-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8800 | Buy Now |
DISTI #
FFSD-05-D-05.73-01-N
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 5.73 ", 145.5 mm, 1.27 mm - Bulk (Alt: FFSD... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7279 / $7.9771 | Buy Now |
DISTI #
200-FFSD05D057301N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye(TM) IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$5.3800 / $11.3400 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$5.5200 / $10.6700 | Buy Now |
DISTI #
000000000001297879
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$6.7500 / $11.3400 | Buy Now |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a mul... more RoHS: Compliant | 0 |
|
$5.5200 / $10.6700 | Buy Now |
|
Vyrian | Connector Accessories | 1531 |
|
RFQ |