Part Details for FFSD-03-D-20.00-01 by Samtec Inc
Overview of FFSD-03-D-20.00-01 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-03-D-20.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-03-D-20.00-01-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
36 In Stock |
|
$9.9960 / $15.9200 | Buy Now |
DISTI #
FFSD-03-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 6 POS IDC Connector to 6 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-03-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2900 / $12.3600 | Buy Now |
DISTI #
FFSD-03-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 30AWG 6 POS IDC Connector to 6 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-03-D-20.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FFSD-03-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 30AWG 0.51m 6 Position IDC Connector to 6 Position IDC Connector Receptacle-Receptacle - Bulk (Alt: FFSD-03-D-20.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 / $12.6000 | Buy Now |
DISTI #
200-FFSD03D200001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$6.1700 / $12.3600 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$6.5900 / $14.6600 | Buy Now |
DISTI #
000000000001297743
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$7.5900 / $12.3600 | Buy Now |
DISTI #
FFSD-03-D-20.00-01
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.508m 30AWG 6 POS IDC Connector to 6 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-03-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$6.5900 / $14.6600 | Buy Now |