Part Details for FFSD-03-D-05.70-01-F by Samtec Inc
Results Overview of FFSD-03-D-05.70-01-F by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for FFSD-03-D-05.70-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFSD-03-D-05.70-01-F
|
Avnet Americas | .050" Low Profile Tiger Eye IDC Ribbon Cable - Bulk (Alt: FFSD-03-D-05.70-01-F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4720 / $8.3202 | Buy Now |
DISTI #
200-FFSD03D057001F
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye(TM) IDC Ribbon Cable Assembly | 0 |
|
$3.3400 / $8.4900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4300 / $8.9200 | Buy Now |
DISTI #
000000000006406456
|
Sager | Ribbon Cables / IDC Cables .050 Low Profile Tiger Eye IDC Ribbon Cable Assembly Min Qty: 1 | 0 |
|
$5.0600 / $8.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4300 / $8.9200 | Buy Now |
Part Details for FFSD-03-D-05.70-01-F
FFSD-03-D-05.70-01-F CAD Models
FFSD-03-D-05.70-01-F Part Data Attributes
|
FFSD-03-D-05.70-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFSD-03-D-05.70-01-F
Samtec Inc
Cable Assembly, 6 Conductor(s), 30AWG, Flat Cable,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Connector Side1 | IDC SOCKET | |
Connector Side2 | IDC SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.0509 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.145 mm | |
MIL Conformance | NO | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.3 A | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | FLAT CABLE |