Part Details for FFSD-03-D-05.00-01 by Samtec Inc
Overview of FFSD-03-D-05.00-01 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFSD-03-D-05.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P1685
|
Newark | .050" Low Profile Tiger Eye Idc Ribbon Cable Assembly |Samtec FFSD-03-D-05.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $12.8800 | Buy Now |
DISTI #
FFSD-03-D-05.00-01-ND
|
DigiKey | .050 X .050 C.L. FEMALE IDC ASSE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9800 | Buy Now |
DISTI #
FFSD-03-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 30AWG 6 POS IDC Connector to 6 POS IDC Connector F-F IDT-IDT Bulk - Bulk (Alt: FFSD-03-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $9.3400 | Buy Now |
DISTI #
FFSD-03-D-05.00-01
|
Avnet Americas | Cable Assembly Flat 0.127m 30AWG 6 POS IDC Connector to 6 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: FFSD-03-D-05.00-01) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFSD03D050001
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Low Profile Tiger Eye IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$3.6000 / $9.3400 | Order Now |
|
Onlinecomponents.com | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$4.9700 / $11.0700 | Buy Now |
DISTI #
FFSD-03-D-05.00-01
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.127m 30AWG 6 POS IDC Connector to 6 POS IDC Connector F-F IDT-IDT Bulk (Alt: FFSD-03-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in RoHS: Compliant | 0 |
|
$4.9700 / $11.0700 | Buy Now |
DISTI #
5cd8e5b9cd7c1c4c38352dec
|
Samtec | .050" Low Profile Tiger Eye™ IDC Ribbon Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$3.6000 / $9.3400 | Buy Now |