Part Details for FFSB2065BDN-F085 by onsemi
Overview of FFSB2065BDN-F085 by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for FFSB2065BDN-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6593
|
Newark | 650V 20A Sic Sbd Gen1.5/ Reel Rohs Compliant: Yes |Onsemi FFSB2065BDN-F085 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
5556-FFSB2065BDN-F085-ND
|
DigiKey | DIODE SIC 650V 23.6A D2PAK-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
155 In Stock |
|
$3.2028 / $6.0300 | Buy Now |
DISTI #
FFSB2065BDN-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, D2PAK-3L - Tape and Reel (Alt: FFSB2065BDN-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1084 / $3.7101 | Buy Now |
DISTI #
863-FFSB2065BDN-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto SiC Schottky Diode, 650 V RoHS: Compliant | 1350 |
|
$3.2000 / $6.0300 | Buy Now |
|
Future Electronics | 650V,20A, SiC, sbd RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.4900 | Buy Now |
|
Future Electronics | 650V,20A, SiC, sbd RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.4900 | Buy Now |
DISTI #
FFSB2065BDN-F085
|
EBV Elektronik | Silicon Carbide (SiC) Schottky Diode -�EliteSiC, 20A, 650V, D2, D2PAK-3L (Alt: FFSB2065BDN-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 2400 |
|
RFQ | |
|
Wuhan P&S | - Min Qty: 1 | 645 |
|
$4.8500 / $10.0200 | Buy Now |
Part Details for FFSB2065BDN-F085
FFSB2065BDN-F085 CAD Models
FFSB2065BDN-F085 Part Data Attributes:
|
FFSB2065BDN-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSB2065BDN-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, D2PAK-3L, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 57 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 45 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 11.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |