-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 800-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6568
|
Newark | Silicon Carbide Schottky Diode, To-263, Product Range:-, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:650V, Continuous Forward Current If:22.8A, Total Capacitive Charge Qc:51Nc, Diode Case Style:To-263, No. Of Rohs Compliant: Yes |Onsemi FFSB2065B-F085 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1557 |
|
$4.9300 / $8.1200 | Buy Now |
DISTI #
5556-FFSB2065B-F085CT-ND
|
DigiKey | DIODE SIL CARB 650V 20A D2PAK-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
780 In Stock |
|
$3.1335 / $6.0300 | Buy Now |
DISTI #
FFSB2065B-F085
|
Avnet Americas | Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 51 nC, TO-263 (D2PAK), 2 Pins - Tape and Reel (Alt: FFSB2065B-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.1084 / $3.7101 | Buy Now |
DISTI #
863-FFSB2065B-F085
|
Mouser Electronics | Schottky Diodes & Rectifiers Auto SiC Schottky Diode, 650 V RoHS: Compliant | 572 |
|
$3.1300 / $6.0300 | Buy Now |
|
Future Electronics | FFSB2065B Series 650 V 20 A Silicon Carbide Schottky Diode - D2PAK2 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$3.0800 | Buy Now |
|
Future Electronics | FFSB2065B Series 650 V 20 A Silicon Carbide Schottky Diode - D2PAK2 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$3.0800 | Buy Now |
|
Rochester Electronics | Automotive Silicon Carbide (SiC) Schottky Diode, 650 V RoHS: Not Compliant Status: Active Min Qty: 1 | 550 |
|
$3.1100 / $3.6600 | Buy Now |
DISTI #
FFSB2065B-F085
|
Avnet Silica | Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 51 nC, TO-263 (D2PAK), 2 Pins (Alt: FFSB2065B-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FFSB2065B-F085
|
EBV Elektronik | Silicon Carbide Schottky Diode, Single, 650 V, 20 A, 51 nC, TO-263 (D2PAK), 2 Pins (Alt: FFSB2065B-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 5600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSB2065B-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSB2065B-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, D2PAK Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418BK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 43 Weeks | |
Date Of Intro | 2019-01-25 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 84 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 22.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 153 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |