Part Details for FFS.00.250.NTCE32 by LEMO connectors
Overview of FFS.00.250.NTCE32 by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFS.00.250.NTCE32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFS.00.250.NTCE32-ND
|
DigiKey | CONN INLINE PLUG COAX PIN CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0200 | Buy Now |
DISTI #
736-FFS00250NTCE32
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG F. CABLE CRIMPING | 0 |
|
$14.9600 / $20.8100 | Order Now |
DISTI #
000000000002607563
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG F. CABLE CRIMPING Min Qty: 1 | 0 |
|
$14.7100 / $21.2300 | Buy Now |
Part Details for FFS.00.250.NTCE32
FFS.00.250.NTCE32 CAD Models
FFS.00.250.NTCE32 Part Data Attributes
|
FFS.00.250.NTCE32
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFS.00.250.NTCE32
LEMO connectors
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |