Part Details for FFS.00.250.CTCE24 by LEMO connectors
Overview of FFS.00.250.CTCE24 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for FFS.00.250.CTCE24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FFS.00.250.CTCE24-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$23.6909 / $34.0900 | Buy Now |
DISTI #
FFS.00.250.CTCE24-ND
|
DigiKey | CONN NIMCAMA PLG STR 50OHM CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22 In Stock |
|
$15.1121 / $21.0200 | Buy Now |
DISTI #
736-FFS00250CTCE24
|
Mouser Electronics | Circular Push Pull Connectors STRAIGHT PLUG F. CABLE CRIMPING | 2 |
|
$14.9600 / $20.8100 | Buy Now |
DISTI #
000000000002607558
|
Sager | Circular Push Pull Connectors STRAIGHT PLUG F. CABLE CRIMPING Min Qty: 1 | 0 |
|
$14.7100 / $21.2300 | Buy Now |
Part Details for FFS.00.250.CTCE24
FFS.00.250.CTCE24 CAD Models
FFS.00.250.CTCE24 Part Data Attributes
|
FFS.00.250.CTCE24
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
FFS.00.250.CTCE24
LEMO connectors
RF Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body Diameter | 0.252 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |