Part Details for FFS-957C62B09 by Viavi Solutions Inc
Overview of FFS-957C62B09 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FFS-957C62B09
FFS-957C62B09 CAD Models
FFS-957C62B09 Part Data Attributes
|
FFS-957C62B09
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
FFS-957C62B09
Viavi Solutions Inc
Splitter/Coupler, 2X2 Port, 80/20 Ratio, FC/UPC Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Connection Type | FC/UPC CONNECTOR | |
Fiber Optic Device Type | SPLITTER/COUPLER | |
Insertion Loss-Max | 1.7 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Port Configuration | 2X2 | |
Return Loss-Min | 50 dB | |
Split/Coupling Ratio | 20/80 |