There are no models available for this part yet.
Overview of FFPF04S60STU by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFPF04S60STU by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 325 |
|
RFQ | ||||
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 4A, 600V V(RRM), SILICON, TO-220AC | 260 |
|
$0.7070 / $1.4140 | Buy Now | ||
Rochester Electronics | Rectifier Diode, 4A, 600V, TO-220AC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 154 |
|
$0.3771 / $0.4436 | Buy Now |
CAD Models for FFPF04S60STU by Fairchild Semiconductor Corporation
Part Data Attributes for FFPF04S60STU by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220F
|
Package Description
|
ROHS COMPLIANT, TO-220F-2L, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
2LD; TO220; MOLDED; FULL PACK
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
HYPERFAST SOFT RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
2.6 V
|
JEDEC-95 Code
|
TO-220AC
|
JESD-30 Code
|
R-PSFM-T2
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
40 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
4 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for FFPF04S60STU
This table gives cross-reference parts and alternative options found for FFPF04S60STU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFPF04S60STU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFPF04H60STU | Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-220F-2L, 2 PIN | Fairchild Semiconductor Corporation | FFPF04S60STU vs FFPF04H60STU |
Related Parts for FFPF04S60STU
-
BYC5X-600PRectifier Diodes
-
FDS2570Power Field-Effect Transistors
-
FJZ594JTFSmall Signal Field-Effect Transistors
-
FFB2222ASmall Signal Bipolar Transistors
-
FAN7390AMX1Peripheral Drivers
-
FKC12-24D05WOther Analog ICs
-
FIN1531MTCXLine Driver or Receivers
-
FK1601-7RTPower Supply Modules
-
FL11T50Electric Fuses