Part Details for FFMD-25-T-02.00-01-N-RW by Samtec Inc
Overview of FFMD-25-T-02.00-01-N-RW by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-25-T-02.00-01-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-25-T-02.00-01-N-RW-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9600 | Buy Now |
DISTI #
FFMD-25-T-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 30AWG 50 POS IDC Connector to 50 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: FFMD-25-T-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD25T020001NRW
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$10.7400 / $17.7600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$11.4600 / $22.2300 | Buy Now |
DISTI #
000000000002208422
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$12.4300 / $17.7600 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$11.4600 / $22.2300 | Buy Now |
DISTI #
5cd8e5afcd7c1c4c383521f9
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$9.0600 / $17.7650 | Buy Now |
Part Details for FFMD-25-T-02.00-01-N-RW
FFMD-25-T-02.00-01-N-RW CAD Models
FFMD-25-T-02.00-01-N-RW Part Data Attributes
|
FFMD-25-T-02.00-01-N-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-25-T-02.00-01-N-RW
Samtec Inc
INTERCONNECTION DEVICE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | 30 AWG, GLASS FILLED POLYESTER | |
Connector Type | INTERCONNECTION DEVICE |