Part Details for FFMD-24-T-10.00-01-N by Samtec Inc
Overview of FFMD-24-T-10.00-01-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-24-T-10.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FFMD-24-T-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 48 POS IDC to 48 POS IDC HDR-RCP - Bulk (Alt: FFMD-24-T-10.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9000 / $23.1300 | Buy Now |
DISTI #
000000000005856209
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.9000 / $23.1300 | Buy Now |
Part Details for FFMD-24-T-10.00-01-N
FFMD-24-T-10.00-01-N CAD Models
FFMD-24-T-10.00-01-N Part Data Attributes
|
FFMD-24-T-10.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-24-T-10.00-01-N
Samtec Inc
Cable Assembly, 30AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.25 mm | |
Shielding | NO | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG |