Part Details for FFMD-17-T-30.00-01-N by Samtec Inc
Overview of FFMD-17-T-30.00-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FFMD-17-T-30.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P1195
|
Newark | .050" Tiger Eye Idc Ribbon Cable Assemblies, Terminal/Socket |Samtec FFMD-17-T-30.00-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 / $29.0600 | Buy Now |
DISTI #
FFMD-17-T-30.00-01-N-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9000 | Buy Now |
DISTI #
FFMD-17-T-30.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.76m 30AWG 34 POS IDC Connector to 34 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: FFMD-17-T-30.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FFMD17T300001N
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$13.4600 / $22.2700 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$14.1700 / $27.8700 | Buy Now |
DISTI #
000000000002208306
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$15.5700 / $22.2700 | Buy Now |
DISTI #
FFMD-17-T-30.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.76m 30AWG 34 POS IDC Connector to 34 POS IDC Connector M-F IDT-IDT Bulk (Alt: FFMD-17-T-30.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$14.1700 / $27.8700 | Buy Now |
DISTI #
5cd8e5a5cd7c1c4c383516dd
|
Samtec | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$11.3550 / $22.2650 | Buy Now |