Part Details for FFMD-17-T-03.50-01-N-R by Samtec Inc
Results Overview of FFMD-17-T-03.50-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FFMD-17-T-03.50-01-N-R Information
FFMD-17-T-03.50-01-N-R by Samtec Inc is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FFMD-17-T-03.50-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99P1149
|
Newark | Ffmd-17-T-03.50-01-N-R/ Clamshell |Samtec FFMD-17-T-03.50-01-N-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3000 / $18.3200 | Buy Now |
DISTI #
FFMD-17-T-03.50-01-N-R-ND
|
DigiKey | .050 CABLE PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0800 | Buy Now |
DISTI #
FFMD-17-T-03.50-01-N-R
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 34 Ways, 3.5 ", 88.9 mm, 1.27 mm, Tiger Eye FFMD - Bulk (A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0462 / $10.1678 | Buy Now |
DISTI #
200-FFMD17T035001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables .050" Tiger Eye(TM) IDC Ribbon Cable Assemblies RoHS: Compliant | 0 |
|
$7.1300 / $13.7000 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$7.4100 / $13.6000 | Buy Now |
DISTI #
000000000002549538
|
Sager | Ribbon Cables / IDC Cables .050 Tiger Eye IDC Ribbon Cable Assemblies, Terminal/Socket Min Qty: 1 | 0 |
|
$9.3000 / $13.7000 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$7.4100 / $13.6000 | Buy Now |
Part Details for FFMD-17-T-03.50-01-N-R
FFMD-17-T-03.50-01-N-R CAD Models
FFMD-17-T-03.50-01-N-R Part Data Attributes
|
FFMD-17-T-03.50-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FFMD-17-T-03.50-01-N-R
Samtec Inc
Interconnection Device, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |